


1703510003 | |
|---|---|
DigiKey Part Number | 1703510003-ND |
Manufacturer | |
Manufacturer Product Number | 1703510003 |
Description | CONN HSG RCPT 2POS 11.00MM BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Black 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1703510003 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Black |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Fastening Type Push-Pull |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Female Blade Socket | Current Rating (Amps) 80 A |
Number of Positions 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.433" (11.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,688 | ¥8.17163 | ¥21,965.34 |



