0755860010 | ||
---|---|---|
DigiKey Part Number | WM1169TR-ND - Tape & Reel (TR) WM1169CT-ND - Cut Tape (CT) WM1169DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0755860010 | |
Description | CONN MINI SAS RCP 38P SLD RA SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 38 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 0755860010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥66.40616 | ¥36,523.39 |
1,100 | ¥56.98078 | ¥62,678.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.24000 | ¥94.24 |
10 | ¥83.54700 | ¥835.47 |
100 | ¥66.40620 | ¥6,640.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.09000 | ¥82.09 |
10 | ¥71.40500 | ¥714.05 |
100 | ¥58.90950 | ¥5,890.95 |