2110487-1 | ||
---|---|---|
DigiKey Part Number | A118099TR-ND - Tape & Reel (TR) A118099CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2110487-1 | |
Description | CONN QSFP+ CAGE SLD R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Position QSFP+ Cage Connector Solder Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2110487-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | QSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.28000 | ¥103.28 |
10 | ¥93.36600 | ¥933.66 |
25 | ¥90.90080 | ¥2,272.52 |
50 | ¥87.44140 | ¥4,372.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
180 | ¥81.01944 | ¥14,583.50 |
360 | ¥80.52569 | ¥28,989.25 |
540 | ¥77.56143 | ¥41,883.17 |