1761987-9 | ||
---|---|---|
DigiKey Part Number | A98559TR-ND - Tape & Reel (TR) A98559CT-ND - Cut Tape (CT) A98559DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1761987-9 | |
Description | CONN MINI SAS RCP 38P SLD RA SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 38 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1761987-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥34.93838 | ¥13,975.35 |
800 | ¥32.67771 | ¥26,142.17 |
1,200 | ¥29.18382 | ¥35,020.58 |
2,800 | ¥27.12864 | ¥75,960.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.82000 | ¥44.82 |
10 | ¥39.25700 | ¥392.57 |
25 | ¥38.22600 | ¥955.65 |
50 | ¥37.40500 | ¥1,870.25 |
100 | ¥35.14420 | ¥3,514.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥46.65400 | ¥466.54 |
25 | ¥44.18600 | ¥1,104.65 |
50 | ¥43.15980 | ¥2,157.99 |
100 | ¥41.10420 | ¥4,110.42 |