2007456-1 | |
---|---|
DigiKey Part Number | A116843-ND |
Manufacturer | |
Manufacturer Product Number | 2007456-1 |
Description | CONN QSFP+ CAGE 1X3 W/HSINK R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position QSFP+ Cage, Ganged (1 x 3) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 3) with Heat Sink | |
Connector Type | QSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.62000 | ¥317.62 |
16 | ¥262.14500 | ¥4,194.32 |
112 | ¥225.17438 | ¥25,219.53 |