2007625-1 | ||
---|---|---|
DigiKey Part Number | A118326-ND | |
Manufacturer | ||
Manufacturer Product Number | 2007625-1 | |
Description | CONN QSFP+ CAGE 1X4 W/HSINK R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Position QSFP+ Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) with Heat Sink | |
Connector Type | QSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥406.86000 | ¥406.86 |
18 | ¥335.83056 | ¥6,044.95 |
27 | ¥312.14963 | ¥8,428.04 |
81 | ¥294.92741 | ¥23,889.12 |
234 | ¥288.46910 | ¥67,501.77 |