UMFT4222EV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMFT4222EV-D

DigiKey Part Number
768-1361-ND
Manufacturer
Manufacturer Product Number
UMFT4222EV-D
Description
EVAL BOARD FOR FT4222H
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
FT4222H - USB 2.0 to I2C/SPI Bridge Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
USB 2.0 to I2C/SPI Bridge
Embedded
-
Utilized IC / Part
FT4222H
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.06000¥143.06
10¥142.71400¥1,427.14
50¥142.48760¥7,124.38
100¥142.39010¥14,239.01