
UMFT201XB-01 | |
|---|---|
DigiKey Part Number | 768-1119-ND |
Manufacturer | |
Manufacturer Product Number | UMFT201XB-01 |
Description | EVAL BOARD FOR FT201X |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FT201X USBmadeEZ-FIFO, FT-X, X-Chip USB 2.0 to I2C Bridge (Slave) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to I2C Bridge (Slave) | |
Embedded | Yes, ASIC | |
Utilized IC / Part | FT201X | |
Primary Attributes | Female Connector | |
Secondary Attributes | USB Charging Detection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.87000 | ¥102.87 |
| 10 | ¥102.63200 | ¥1,026.32 |
| 50 | ¥102.46520 | ¥5,123.26 |
| 100 | ¥102.39490 | ¥10,239.49 |
| 250 | ¥102.30144 | ¥25,575.36 |
| 500 | ¥102.23032 | ¥51,115.16 |
| 1,000 | ¥96.50413 | ¥96,504.13 |









