
FT201XS-R | |
|---|---|
DigiKey Part Number | 768-1136-2-ND - Tape & Reel (TR) 768-1136-1-ND - Cut Tape (CT) 768-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT201XS-R |
Description | IC USB FS I2C 16SSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2C USB 2.0 USB Interface 16-SSOP |
Datasheet | Datasheet |
Category | Interface USB |
Manufacturer FTDI, Future Technology Devices International Ltd | Standards USB 2.0 |
Series | Voltage - Supply 3.3V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 8mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Protocol USB | Supplier Device Package 16-SSOP |
Function Bridge, USB to I2C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.69000 | ¥18.69 |
| 25 | ¥18.11120 | ¥452.78 |
| 100 | ¥17.84090 | ¥1,784.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.57587 | ¥43,727.61 |











