
TMUX154EDGSR | |
|---|---|
DigiKey Part Number | 296-48347-2-ND - Tape & Reel (TR) 296-48347-1-ND - Cut Tape (CT) 296-48347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX154EDGSR |
Description | IC SWITCH SPDT X 2 10OHM 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 10Ohm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX154EDGSR Models |
Category | Switch Time (Ton, Toff) (Max) 30ns, 25ns |
Manufacturer Texas Instruments | -3db Bandwidth 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 2pF, 7.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPDT | Crosstalk -97dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 350mOhm | Supplier Device Package 10-VSSOP |
Voltage - Supply, Single (V+) 3V ~ 4.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.88800 | ¥58.88 |
| 25 | ¥5.31280 | ¥132.82 |
| 100 | ¥4.68000 | ¥468.00 |
| 250 | ¥4.37780 | ¥1,094.45 |
| 500 | ¥4.20082 | ¥2,100.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.88789 | ¥9,719.73 |
| 5,000 | ¥3.79257 | ¥18,962.85 |
| 7,500 | ¥3.74483 | ¥28,086.22 |
| 12,500 | ¥3.69195 | ¥46,149.38 |
| 17,500 | ¥3.66103 | ¥64,068.02 |











