Power Switch/Driver 1:1 P-Channel 1.2A SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC94095YC6-TR

DigiKey Part Number
576-3494-2-ND - Tape & Reel (TR)
576-3494-1-ND - Cut Tape (CT)
576-3494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC94095YC6-TR
Description
IC PWR SWITCH P-CHAN 1:1 SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.2A SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MIC94095YC6-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
130mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
SC-70-6
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
1.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,670
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
25¥3.96960¥99.24
100¥3.92250¥392.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.55610¥10,668.30
Manufacturers Standard Package