
XC7A35T-2CSG325I | |
|---|---|
DigiKey Part Number | 122-2094-ND |
Manufacturer | |
Manufacturer Product Number | XC7A35T-2CSG325I |
Description | IC FPGA 150 I/O 324CSBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 150 1843200 33280 324-LFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 1843200 |
Mfr | Number of I/O 150 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2600 | Supplier Device Package 324-CSPBGA (15x15) |
Number of Logic Elements/Cells 33280 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥583.02000 | ¥583.02 |




















