0732512771
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732512771

DigiKey Part Number
900-0732512771-ND
Manufacturer
Manufacturer Product Number
0732512771
Description
SMA JACK REVERSE POLARITY R/A PC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RP-SMA Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0732512771 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.37000¥60.37
10¥51.31200¥513.12
25¥48.09520¥1,202.38
50¥45.79780¥2,289.89
100¥43.61150¥4,361.15
250¥40.88188¥10,220.47
500¥38.93176¥19,465.88
1,400¥36.20651¥50,689.11
Manufacturers Standard Package