




M55-7022042R | |
|---|---|
DigiKey Part Number | 952-3885-2-ND - Tape & Reel (TR) 952-3885-1-ND - Cut Tape (CT) 952-3885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-7022042R |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-7022042R Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.388" (9.86mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 11.1mm, 13.9mm, 18.5mm |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥12.29700 | ¥122.97 |
| 100 | ¥10.44910 | ¥1,044.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥9.66900 | ¥2,900.70 |
| 600 | ¥9.20740 | ¥5,524.44 |
| 900 | ¥8.94768 | ¥8,052.91 |
| 1,500 | ¥8.63101 | ¥12,946.51 |
| 2,100 | ¥8.42859 | ¥17,700.04 |
| 3,000 | ¥8.21925 | ¥24,657.75 |







