
M55-8202042 | |
|---|---|
DigiKey Part Number | 952-M55-8202042-ND |
Manufacturer | |
Manufacturer Product Number | M55-8202042 |
Description | CONN RCPT IDC 1.27MM 20POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M55-8202042 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Box | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30 AWG |
Contact Type Female Socket | Features Feed Through |
Number of Positions 20 | Contact Finish Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness Flash |
Number of Rows 2 | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.98000 | ¥56.98 |
| 10 | ¥48.42800 | ¥484.28 |
| 45 | ¥43.54489 | ¥1,959.52 |
| 90 | ¥41.46544 | ¥3,731.89 |
| 135 | ¥40.29570 | ¥5,439.92 |
| 270 | ¥38.37315 | ¥10,360.75 |
| 540 | ¥36.54278 | ¥19,733.10 |
| 1,035 | ¥34.90456 | ¥36,126.22 |
| 2,520 | ¥32.78318 | ¥82,613.61 |






