0717412001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0717412001

DigiKey Part Number
WM20426TR-ND - Tape & Reel (TR)
WM20426CT-ND - Cut Tape (CT)
WM20426DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0717412001
Description
CONN PLUG 84POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
84 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0717412001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
84
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
8mm, 13mm
Height Above Board
0.248" (6.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.70000¥70.70
10¥60.09400¥600.94
25¥56.33160¥1,408.29
50¥53.64060¥2,682.03
100¥51.08040¥5,108.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
480¥45.73113¥21,950.94
960¥43.55057¥41,808.55
1,440¥42.32382¥60,946.30
Manufacturers Standard Package