84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0717423003

DigiKey Part Number
WM3499TR-ND - Tape & Reel (TR)
WM3499CT-ND - Cut Tape (CT)
WM3499DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0717423003
Description
CONN RCPT 84POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0717423003 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
13mm, 15mm
Number of Positions
84
Height Above Board
0.406" (10.30mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,573
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.21000¥70.21
10¥59.63500¥596.35
25¥55.89840¥1,397.46
50¥53.23060¥2,661.53
100¥50.69010¥5,069.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
310¥50.78445¥15,743.18
620¥48.36268¥29,984.86
930¥47.00034¥43,710.32
1,550¥45.33857¥70,274.78
Manufacturers Standard Package