
0003061092 | |
|---|---|
DigiKey Part Number | WM1236-ND |
Manufacturer | |
Manufacturer Product Number | 0003061092 |
Description | CONN RCPT HSG 9POS 3.68MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003061092 Models |
Category | Row Spacing 0.145" (3.68mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 770429-1 | TE Connectivity AMP Connectors | 2,935 | A14007-ND | ¥4.06000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.64000 | ¥7.64 |
| 10 | ¥6.52600 | ¥65.26 |
| 25 | ¥6.11480 | ¥152.87 |
| 50 | ¥5.82260 | ¥291.13 |
| 100 | ¥5.54440 | ¥554.44 |
| 250 | ¥5.19640 | ¥1,299.10 |
| 500 | ¥4.94798 | ¥2,473.99 |
| 1,000 | ¥4.71174 | ¥4,711.74 |
| 2,500 | ¥4.41673 | ¥11,041.83 |



















