



0002065102 | |
|---|---|
DigiKey Part Number | WM4991-ND |
Manufacturer | |
Manufacturer Product Number | 0002065102 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 0002065102 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.18000 | ¥6.18 |
| 10 | ¥5.26400 | ¥52.64 |
| 25 | ¥4.93120 | ¥123.28 |
| 50 | ¥4.69480 | ¥234.74 |
| 100 | ¥4.47020 | ¥447.02 |
| 250 | ¥4.18956 | ¥1,047.39 |
| 500 | ¥3.98938 | ¥1,994.69 |
| 1,000 | ¥3.79878 | ¥3,798.78 |
| 2,500 | ¥3.56090 | ¥8,902.25 |






















