



0003062024 | |
|---|---|
DigiKey Part Number | WM1203-ND |
Manufacturer | |
Manufacturer Product Number | 0003062024 |
Description | CONN PLUG HSG 2POS 3.68MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003062024 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.26000 | ¥2.26 |
| 10 | ¥1.94000 | ¥19.40 |
| 25 | ¥1.81960 | ¥45.49 |
| 50 | ¥1.73120 | ¥86.56 |
| 100 | ¥1.64930 | ¥164.93 |
| 250 | ¥1.54588 | ¥386.47 |
| 500 | ¥1.47184 | ¥735.92 |
| 1,000 | ¥1.40138 | ¥1,401.38 |
| 2,500 | ¥1.31360 | ¥3,284.00 |






















