
0003061022 | |
|---|---|
DigiKey Part Number | WM1202-ND |
Manufacturer | |
Manufacturer Product Number | 0003061022 |
Description | CONN RCPT HSG 2POS 3.68MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003061022 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.64000 | ¥2.64 |
| 10 | ¥2.23200 | ¥22.32 |
| 25 | ¥2.09480 | ¥52.37 |
| 50 | ¥1.99500 | ¥99.75 |
| 100 | ¥1.89980 | ¥189.98 |
| 250 | ¥1.78024 | ¥445.06 |
| 500 | ¥1.69508 | ¥847.54 |
| 1,000 | ¥1.61407 | ¥1,614.07 |
| 2,500 | ¥1.51294 | ¥3,782.35 |





















