
0003061042 | |
|---|---|
DigiKey Part Number | WM1232-ND |
Manufacturer | |
Manufacturer Product Number | 0003061042 |
Description | CONN RCPT HSG 4POS 3.68MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003061042 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.58000 | ¥3.58 |
| 10 | ¥3.02700 | ¥30.27 |
| 25 | ¥2.84040 | ¥71.01 |
| 50 | ¥2.70480 | ¥135.24 |
| 100 | ¥2.57560 | ¥257.56 |
| 250 | ¥2.41428 | ¥603.57 |
| 500 | ¥2.29868 | ¥1,149.34 |
| 1,000 | ¥2.18890 | ¥2,188.90 |
| 2,500 | ¥2.05174 | ¥5,129.35 |


















