
0002061131 | |
|---|---|
DigiKey Part Number | WM1003TR-ND - Tape & Reel (TR) WM1003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002061131 |
Description | CONN SOCKET 24-30AWG TIN CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-30 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 24-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 20.0µin (0.51µm) |
Type Power | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.90000 | ¥0.90 |
| 10 | ¥0.49200 | ¥4.92 |
| 25 | ¥0.46200 | ¥11.55 |
| 50 | ¥0.43860 | ¥21.93 |
| 100 | ¥0.41810 | ¥41.81 |
| 250 | ¥0.39140 | ¥97.85 |
| 500 | ¥0.37280 | ¥186.40 |
| 1,000 | ¥0.35498 | ¥354.98 |
| 2,500 | ¥0.33269 | ¥831.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20,000 | ¥0.31165 | ¥6,233.00 |
| 40,000 | ¥0.29677 | ¥11,870.80 |
| 60,000 | ¥0.28840 | ¥17,304.00 |
| 100,000 | ¥0.27819 | ¥27,819.00 |
| 140,000 | ¥0.27167 | ¥38,033.80 |
| 200,000 | ¥0.26492 | ¥52,984.00 |


























