4 Position Rectangular Housing Connector Receptacle Natural 0.145" (3.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0003061044

DigiKey Part Number
WM1233-ND
Manufacturer
Manufacturer Product Number
0003061044
Description
CONN RCPT HSG 4POS 3.68MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Natural 0.145" (3.68mm)
Datasheet
 Datasheet
EDA/CAD Models
0003061044 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.145" (3.68mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.145" (3.68mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,690
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.87000¥3.87
10¥3.29100¥32.91
25¥3.08200¥77.05
50¥2.93480¥146.74
100¥2.79440¥279.44
250¥2.61952¥654.88
500¥2.49426¥1,247.13
1,000¥2.37506¥2,375.06
2,500¥2.22628¥5,565.70