4 Position Rectangular Housing Connector Plug Natural 0.145" (3.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0469990719

DigiKey Part Number
WM23329-ND
Manufacturer
Manufacturer Product Number
0469990719
Description
CONN PLUG HSG 4POS 3.68MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.145" (3.68mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Detent Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.145" (3.68mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 234
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.15000¥4.15
10¥3.53700¥35.37
25¥3.31200¥82.80
50¥3.15360¥157.68
100¥3.00280¥300.28
250¥2.81416¥703.54
500¥2.67986¥1,339.93
1,000¥2.55180¥2,551.80
2,500¥2.39192¥5,979.80
Manufacturers Standard Package