6 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm)
0003061062
0003061062
Molex RF Connectors | Digi-Key Daily

0003061062

DigiKey Part Number
23-0003061062-ND
Manufacturer
Manufacturer Product Number
0003061062
Description
CONN RCPT HSG 6POS 3.68MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm)
Datasheet
 Datasheet
EDA/CAD Models
0003061062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.145" (3.68mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.145" (3.68mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,459
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.58000¥3.58
10¥3.01800¥30.18
25¥2.82920¥70.73
50¥2.69160¥134.58
100¥2.56330¥256.33
250¥2.40260¥600.65
500¥2.28754¥1,143.77
1,000¥2.17824¥2,178.24
2,500¥2.04182¥5,104.55
Manufacturers Standard Package