
0469990804 | |
|---|---|
DigiKey Part Number | 23-0469990804-ND |
Manufacturer | |
Manufacturer Product Number | 0469990804 |
Description | CONN PLUG HSG 6POS 3.68MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469990804 Models |
Category | Row Spacing 0.145" (3.68mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Detent Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.81000 | ¥4.81 |
| 10 | ¥4.11200 | ¥41.12 |
| 25 | ¥3.85160 | ¥96.29 |
| 50 | ¥3.66480 | ¥183.24 |
| 100 | ¥3.49040 | ¥349.04 |
| 250 | ¥3.27100 | ¥817.75 |
| 500 | ¥3.11482 | ¥1,557.41 |
| 1,000 | ¥2.96591 | ¥2,965.91 |
| 2,500 | ¥2.78014 | ¥6,950.35 |









