Connector Kit Circuit Plug, Receptacle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Kit Circuit Plug, Receptacle
Molex RF Connectors | Digi-Key Daily

0766500063

DigiKey Part Number
23-0766500063-ND
Manufacturer
Manufacturer Product Number
0766500063
Description
KIT CONN STD .062" 2 CIRCUITS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Kit Circuit Plug, Receptacle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Molex
Kit Type
Circuit Plug, Receptacle
Series
Values
22 pcs - 2 position Circuit Plug, Receptacle, 24 ~ 18 AWG Crimp Terminals
Packaging
Retail Package
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.29000¥16.29
10¥14.19900¥141.99
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
0002062103CONN PIN 18-24AWG CRIMP TIN8
0003062024CONN PLUG HSG 2POS 3.68MM3
0002061103CONN SOCKET 18-24AWG CRIMP TIN8
0003061022CONN RCPT HSG 2POS 3.68MM3