Pin Contact Gold 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 18-24 AWG Crimp
0002066119
0002066119

0002066119

DigiKey Part Number
WM24362-ND
Manufacturer
Manufacturer Product Number
0002066119
Description
CONN PIN 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-24 AWG
Series
Contact Finish
Gold
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55,742
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.28000¥5.28
10¥4.50300¥45.03
25¥4.22200¥105.55
50¥4.02160¥201.08
100¥3.82910¥382.91
250¥3.58864¥897.16
500¥3.41730¥1,708.65
1,000¥3.25400¥3,254.00
2,500¥3.05024¥7,625.60