
0717410001 | |
|---|---|
DigiKey Part Number | WM23538-ND |
Manufacturer | |
Manufacturer Product Number | 0717410001 |
Description | CONN PLUG 84POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0717410001 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 84 | Height Above Board 0.327" (8.30mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.71000 | ¥92.71 |
| 11 | ¥78.23455 | ¥860.58 |
| 33 | ¥72.39242 | ¥2,388.95 |
| 55 | ¥69.82891 | ¥3,840.59 |
| 110 | ¥66.49682 | ¥7,314.65 |
| 253 | ¥62.70292 | ¥15,863.84 |
| 506 | ¥59.71314 | ¥30,214.85 |
| 1,001 | ¥56.91022 | ¥56,967.13 |






