
0717420003 | |
|---|---|
DigiKey Part Number | WM20427TR-ND - Tape & Reel (TR) WM20427CT-ND - Cut Tape (CT) WM20427DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0717420003 |
Description | CONN RCPT 84POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0717420003 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 8mm, 10mm |
Number of Positions 84 | Height Above Board 0.209" (5.30mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.99000 | ¥65.99 |
| 10 | ¥56.10200 | ¥561.02 |
| 25 | ¥52.58240 | ¥1,314.56 |
| 50 | ¥50.07160 | ¥2,503.58 |
| 100 | ¥47.68170 | ¥4,768.17 |
| 250 | ¥46.39660 | ¥11,599.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 550 | ¥47.16085 | ¥25,938.47 |
| 1,100 | ¥44.91232 | ¥49,403.55 |
| 1,650 | ¥43.64727 | ¥72,018.00 |





