



0759001161 | |
|---|---|
DigiKey Part Number | WM23556-ND |
Manufacturer | |
Manufacturer Product Number | 0759001161 |
Description | CONN HEADER R/A 12POS 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0759001161 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tube | Insulation Height 0.177" (4.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Cartridge Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Unshrouded | Applications Automotive |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.01000 | ¥42.01 |
| 23 | ¥33.68043 | ¥774.65 |
| 115 | ¥30.06104 | ¥3,457.02 |
| 506 | ¥27.07787 | ¥13,701.40 |
| 1,012 | ¥25.78629 | ¥26,095.73 |









