



0533091070 | |
|---|---|
DigiKey Part Number | WM3419TR-ND - Tape & Reel (TR) WM3419CT-ND - Cut Tape (CT) WM3419DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533091070 |
Description | CONN HDR 10POS R/A SMD TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0533091070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥10.70900 | ¥107.09 |
| 25 | ¥10.03920 | ¥250.98 |
| 50 | ¥9.55940 | ¥477.97 |
| 100 | ¥9.10300 | ¥910.30 |
| 250 | ¥8.53244 | ¥2,133.11 |
| 500 | ¥8.12508 | ¥4,062.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.73732 | ¥7,737.32 |
| 2,000 | ¥7.36809 | ¥14,736.18 |
| 3,000 | ¥7.16036 | ¥21,481.08 |
| 5,000 | ¥6.90708 | ¥34,535.40 |
| 7,000 | ¥6.74519 | ¥47,216.33 |
| 10,000 | ¥6.57776 | ¥65,777.60 |











