
0524651070 | |
|---|---|
DigiKey Part Number | 900-0524651070TR-ND - Tape & Reel (TR) 900-0524651070CT-ND - Cut Tape (CT) 900-0524651070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524651070 |
Description | CONN RCPT 10POS SMD TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0524651070 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 120.0µin (3.05µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 4.5mm, 5.65mm, 7mm |
Number of Positions 10 | Height Above Board 0.140" (3.55mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.48000 | ¥24.48 |
| 10 | ¥20.79100 | ¥207.91 |
| 100 | ¥17.66800 | ¥1,766.80 |
| 500 | ¥15.77072 | ¥7,885.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥15.01823 | ¥15,018.23 |
| 2,000 | ¥14.30193 | ¥28,603.86 |
| 3,000 | ¥13.89897 | ¥41,696.91 |
| 5,000 | ¥13.40747 | ¥67,037.35 |





