294251-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

294251-E

DigiKey Part Number
2684-294251-ETR-ND - Tape & Reel (TR)
2684-294251-ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
294251-E
Description
DRCQ 0,80 12 F * SMD * 137 E009
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Position Connector Array, Female Sockets Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
12
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.95000¥49.95
10¥42.44700¥424.47
25¥39.78600¥994.65
50¥37.88740¥1,894.37
100¥36.07800¥3,607.80
250¥34.19984¥8,549.96
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
740¥31.32782¥23,182.59
1,480¥29.83424¥44,154.68
2,220¥28.99375¥64,366.12
Manufacturers Standard Package