



0501338000 | |
|---|---|
DigiKey Part Number | WM3313TR-ND - Tape & Reel (TR) WM3313CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0501338000 |
Description | CONN PIN 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0501338000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥1.05800 | ¥10.58 |
| 25 | ¥0.99560 | ¥24.89 |
| 50 | ¥0.94600 | ¥47.30 |
| 100 | ¥0.90140 | ¥90.14 |
| 250 | ¥0.84448 | ¥211.12 |
| 500 | ¥0.80412 | ¥402.06 |
| 1,000 | ¥0.76567 | ¥765.67 |
| 2,500 | ¥0.71769 | ¥1,794.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.64017 | ¥6,401.70 |
| 20,000 | ¥0.60961 | ¥12,192.20 |
| 30,000 | ¥0.59242 | ¥17,772.60 |
| 50,000 | ¥0.57146 | ¥28,573.00 |
| 70,000 | ¥0.55806 | ¥39,064.20 |
| 100,000 | ¥0.54420 | ¥54,420.00 |

















