10 Position Rectangular Housing Connector Plug Natural 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Plug Natural 0.049" (1.25mm)
510471000
510471000

0510471000

DigiKey Part Number
23-0510471000-ND
Manufacturer
Manufacturer Product Number
0510471000
Description
CONN PLUG HSG 10POS 1.25MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Plug Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0510471000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Natural
Part Status
Active
Insulation Material
Polyester
Connector Type
Operating Temperature
-40°C ~ 85°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,530
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥3.25000¥32.50
25¥3.04320¥76.08
50¥2.89940¥144.97
100¥2.76040¥276.04
250¥2.58712¥646.78
500¥2.46340¥1,231.70
1,000¥2.34571¥2,345.71
2,500¥2.19879¥5,496.97
Manufacturers Standard Package