



0510470700 | |
|---|---|
DigiKey Part Number | WM12226-ND |
Manufacturer | |
Manufacturer Product Number | 0510470700 |
Description | CONN PLUG HSG 7POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Plug Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510470700 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyester |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥2.26600 | ¥22.66 |
| 25 | ¥2.12360 | ¥53.09 |
| 50 | ¥2.02280 | ¥101.14 |
| 100 | ¥1.92600 | ¥192.60 |
| 250 | ¥1.80544 | ¥451.36 |
| 500 | ¥1.71928 | ¥859.64 |
| 1,000 | ¥1.63700 | ¥1,637.00 |
| 3,000 | ¥1.51482 | ¥4,544.46 |












