10 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm)
0510211000
0510211000

0510211000

DigiKey Part Number
WM1728-ND
Manufacturer
Manufacturer Product Number
0510211000
Description
CONN RCPT HSG 10POS 1.25MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0510211000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Friction Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBTP)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.049" (1.25mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
125CH-A-10Adam Tech6152057-125CH-A-10-ND¥1.66000Similar
M40-1101000Harwin Inc.869952-1828-ND¥4.05000Similar
In-Stock: 129,783
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.64600¥16.46
25¥1.54160¥38.54
50¥1.46700¥73.35
100¥1.39590¥139.59
250¥1.30860¥327.15
500¥1.24592¥622.96
2,000¥1.12965¥2,259.30
4,000¥1.07569¥4,302.76
Manufacturers Standard Package