



0500798000-08-B6 | |
|---|---|
DigiKey Part Number | 0500798000-08-B6-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-08-B6 |
Description | 8" PRE-CRIMP 1853 BLACK |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥5.61300 | ¥56.13 |
| 30 | ¥5.19167 | ¥155.75 |
| 50 | ¥5.00760 | ¥250.38 |
| 100 | ¥4.76750 | ¥476.75 |
| 250 | ¥4.46836 | ¥1,117.09 |
| 500 | ¥4.25474 | ¥2,127.37 |
| 1,000 | ¥4.05154 | ¥4,051.54 |
| 2,500 | ¥3.79782 | ¥9,494.55 |
| 5,000 | ¥3.61658 | ¥18,082.90 |















