Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-08-A6

DigiKey Part Number
0500798000-08-A6-ND
Manufacturer
Manufacturer Product Number
0500798000-08-A6
Description
8" PRE-CRIMP 1853 ORANGE
Customer Reference
Detailed Description
Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥5.93600¥59.36
30¥5.21667¥156.50
50¥4.92580¥246.29
100¥4.57310¥457.31
250¥4.16880¥1,042.20
500¥3.90416¥1,952.08
1,000¥3.67085¥3,670.85
2,500¥3.40430¥8,510.75
5,000¥3.23040¥16,152.00
Manufacturers Standard Package
Alternate Color
8" PRE-CRIMP 1853 BROWN
In-Stock: 239
Unit Price: ¥5.44300
8" PRE-CRIMP 1853 GREEN
In-Stock: 310
Unit Price: ¥5.44300
8" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: ¥5.93600
8" PRE-CRIMP 1853 WHITE
In-Stock: 1221
Unit Price: ¥5.44300
8" PRE-CRIMP 1853 YELLOW
In-Stock: 180
Unit Price: ¥5.44300
Alternate Length
2" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: ¥4.81700
3" PRE-CRIMP 1853 ORANGE
In-Stock: 660
Unit Price: ¥4.54800
4" PRE-CRIMP 1853 ORANGE
In-Stock: 560
Unit Price: ¥5.19300
5" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: ¥5.38100
6" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: ¥5.08500
Assembly Component