
0500588001 | |
|---|---|
DigiKey Part Number | 900-0500588001TR-ND - Tape & Reel (TR) 900-0500588001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0500588001 |
Description | PICOBLADE TERMINAL 28-32AWG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0500588001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.30600 | ¥3.06 |
| 25 | ¥0.28760 | ¥7.19 |
| 50 | ¥0.27460 | ¥13.73 |
| 100 | ¥0.26130 | ¥26.13 |
| 250 | ¥0.24512 | ¥61.28 |
| 500 | ¥0.23336 | ¥116.68 |
| 1,000 | ¥0.22228 | ¥222.28 |
| 2,500 | ¥0.20832 | ¥520.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25,000 | ¥0.17716 | ¥4,429.00 |
| 50,000 | ¥0.16870 | ¥8,435.00 |
| 75,000 | ¥0.16394 | ¥12,295.50 |
| 125,000 | ¥0.15814 | ¥19,767.50 |
| 175,000 | ¥0.15443 | ¥27,025.25 |
| 250,000 | ¥0.15059 | ¥37,647.50 |










