


0436400700 | |
|---|---|
DigiKey Part Number | WM2411-ND |
Manufacturer | |
Manufacturer Product Number | 0436400700 |
Description | CONN PLUG HSG 7POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436400700 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥3.54800 | ¥35.48 |
| 25 | ¥3.32440 | ¥83.11 |
| 50 | ¥3.16580 | ¥158.29 |
| 100 | ¥3.01440 | ¥301.44 |
| 250 | ¥2.82568 | ¥706.42 |
| 500 | ¥2.69056 | ¥1,345.28 |
| 1,000 | ¥2.56204 | ¥2,562.04 |
| 2,500 | ¥2.40161 | ¥6,004.02 |























