




0430450406 | |
|---|---|
DigiKey Part Number | WM3249TR-ND - Tape & Reel (TR) WM3249CT-ND - Cut Tape (CT) WM3249DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430450406 |
Description | CONN HEADER SMD R/A 4POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450406 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.290" (7.37mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.34000 | ¥21.34 |
| 10 | ¥18.12800 | ¥181.28 |
| 100 | ¥15.40200 | ¥1,540.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥14.50060 | ¥2,900.12 |
| 400 | ¥13.80843 | ¥5,523.37 |
| 600 | ¥13.41903 | ¥8,051.42 |
| 1,000 | ¥12.94420 | ¥12,944.20 |
| 1,400 | ¥12.64069 | ¥17,696.97 |
| 2,000 | ¥12.32672 | ¥24,653.44 |










