Direct



Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Power | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0428171044 | Molex | 6,639 | WM11907CT-ND | ¥1.50000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥13.64067 | ¥68,203.35 |



















