
0367691872 | |
|---|---|
DigiKey Part Number | 900-0367691872-ND |
Manufacturer | |
Manufacturer Product Number | 0367691872 |
Description | 12CKT NANO-FIT CABLE ASSY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.098" (2.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.94000 | ¥105.94 |
| 10 | ¥90.00200 | ¥900.02 |
| 25 | ¥84.36400 | ¥2,109.10 |
| 50 | ¥80.33640 | ¥4,016.82 |
| 100 | ¥76.50240 | ¥7,650.24 |
| 300 | ¥70.79943 | ¥21,239.83 |
| 500 | ¥68.29578 | ¥34,147.89 |
| 1,000 | ¥65.03980 | ¥65,039.80 |








