12 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Example of Mega-Fit assembly

0451361203

DigiKey Part Number
23-0451361203-ND
Manufacturer
Manufacturer Product Number
0451361203
Description
MEGA-FIT 12 CIRCUIT 300MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
0451361203 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.984' (300.00mm, 11.81")
Manufacturer
Molex
Features
Latch Lock
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
12
Contact Finish Thickness
60.0µin (1.52µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.224" (5.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥212.86000¥212.86
10¥180.88400¥1,808.84
25¥169.55640¥4,238.91
50¥161.46680¥8,073.34
100¥153.76430¥15,376.43
250¥144.14728¥36,036.82
500¥137.27696¥68,638.48
Manufacturers Standard Package
Alternate Length
MEGA-FIT 12 CIRCUIT 150MM
In-Stock: 1346
Unit Price: ¥156.13000
MEGA-FIT 12 CIRCUIT 1M
In-Stock: 952
Unit Price: ¥273.15000