


0451361210 | |
|---|---|
DigiKey Part Number | WM17903-ND |
Manufacturer | |
Manufacturer Product Number | 0451361210 |
Description | MEGA-FIT 12 CIRCUIT 1M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 0451361210 Models |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 12 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.224" (5.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥273.15000 | ¥273.15 |
| 10 | ¥232.12400 | ¥2,321.24 |
| 25 | ¥217.59680 | ¥5,439.92 |
| 50 | ¥207.21340 | ¥10,360.67 |
| 100 | ¥197.33100 | ¥19,733.10 |
| 250 | ¥184.99060 | ¥46,247.65 |




