14 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0367691873

DigiKey Part Number
900-0367691873-ND
Manufacturer
Manufacturer Product Number
0367691873
Description
14CKT NANO-FIT CABLE ASSY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Manufacturer
Molex
Features
Latch Lock
Series
Color
Black, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Gold
Number of Positions
14
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.11000¥127.11
10¥108.04800¥1,080.48
25¥101.28080¥2,532.02
50¥96.44640¥4,822.32
100¥91.84410¥9,184.41
300¥84.99847¥25,499.54
500¥81.99254¥40,996.27
1,000¥78.08448¥78,084.48
Manufacturers Standard Package