0451300410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0451300410
Example of Nano-Fit Assembly
Example of Mega-Fit assembly

0451300410

DigiKey Part Number
WM16370-ND
Manufacturer
Manufacturer Product Number
0451300410
Description
NANO-FIT 4CIRCUIT 1M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
0451300410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
2
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
3.28' (1.00m)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,361
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.22000¥71.22
10¥60.49400¥604.94
25¥56.69920¥1,417.48
50¥53.99200¥2,699.60
100¥51.41420¥5,141.42
250¥48.19636¥12,049.09
500¥45.89758¥22,948.79
1,000¥43.70921¥43,709.21
Manufacturers Standard Package